



GMA-3.15-R | |
|---|---|
DigiKey Part Number | 283-GMA-3.15-R-ND |
Manufacturer | |
Manufacturer Product Number | GMA-3.15-R |
Description | FUSE GLASS 3.15A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 9.7 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.036 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,65400 € | 8,27 € |
| 10 | 1,52700 € | 15,27 € |
| 15 | 1,45600 € | 21,84 € |
| 25 | 1,37240 € | 34,31 € |
| 35 | 1,32000 € | 46,20 € |
| 50 | 1,26620 € | 63,31 € |
| 125 | 1,13816 € | 142,27 € |
| 250 | 1,04964 € | 262,41 € |
| 500 | 0,96768 € | 483,84 € |
| Unit Price without VAT: | 1,65400 € |
|---|---|
| Unit Price with VAT: | 2,00134 € |

