
FP1308R1-R11-R | |
|---|---|
DigiKey Part Number | 283-FP1308R1-R11-RTR-ND - Tape & Reel (TR) 283-FP1308R1-R11-RCT-ND - Cut Tape (CT) 283-FP1308R1-R11-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1308R1-R11-R |
Description | FIXED IND 110NH 57A 0.32 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 110 nH Unshielded Drum Core, Wirewound Inductor 57 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 120A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.32mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.528" L x 0.500" W (13.40mm x 12.70mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,31000 € | 13,10 € |
| 100 | 1,07710 € | 107,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,00555 € | 402,22 € |
| 800 | 0,94824 € | 758,59 € |
| 1.200 | 0,91628 € | 1.099,54 € |
| 2.000 | 0,87759 € | 1.755,18 € |
| 2.800 | 0,85302 € | 2.388,46 € |
| 4.000 | 0,82775 € | 3.311,00 € |
| 10.000 | 0,79992 € | 7.999,20 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,92390 € |

