150 nH Shielded Inductor 74 A 0.18mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1008R6-R150-R

DigiKey Part Number
283-FP1008R6-R150-RTR-ND - Tape & Reel (TR)
283-FP1008R6-R150-RCT-ND - Cut Tape (CT)
283-FP1008R6-R150-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP1008R6-R150-R
Description
FIXED IND 150NH 74A 0.18 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 nH Shielded Inductor 74 A 0.18mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
64A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
0.18mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.425" L x 0.315" W (10.80mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.427
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,86000 €1,86 €
101,52900 €15,29 €
1001,25700 €125,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,10728 €553,64 €
1.0001,04422 €1.044,22 €
1.5001,00906 €1.513,59 €
2.5000,96648 €2.416,20 €
3.5000,93946 €3.288,11 €
5.0000,91167 €4.558,35 €
Manufacturers Standard Package
Unit Price without VAT:1,86000 €
Unit Price with VAT:2,25060 €