150 nH Unshielded Inductor 79 A 0.17mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1008R1-R150-R

DigiKey Part Number
283-FP1008R1-R150-RTR-ND - Tape & Reel (TR)
283-FP1008R1-R150-RCT-ND - Cut Tape (CT)
283-FP1008R1-R150-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP1008R1-R150-R
Description
FIXED IND 150NH 79A 0.17 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Inductor 79 A 0.17mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
90A
Shielding
Unshielded
DC Resistance (DCR)
0.17mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.425" L x 0.315" W (10.80mm x 8.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 775
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,78300 €7,83 €
1000,64420 €64,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,64538 €322,69 €
1.0000,60857 €608,57 €
1.5000,58805 €882,07 €
2.5000,56320 €1.408,00 €
3.5000,54742 €1.915,97 €
5.0000,53119 €2.655,95 €
12.5000,49915 €6.239,38 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,16160 €