
FP1008-150-R | |
|---|---|
DigiKey Part Number | 283-FP1008-150-RTR-ND - Tape & Reel (TR) 283-FP1008-150-RCT-ND - Cut Tape (CT) 283-FP1008-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1008-150-R |
Description | FIXED IND 150NH 63A 0.17 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 63 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.315" W (10.80mm x 8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,36700 € | 13,67 € |
| 100 | 1,12410 € | 112,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,06137 € | 371,48 € |
| 700 | 1,00087 € | 700,61 € |
| 1.050 | 0,96712 € | 1.015,48 € |
| 1.750 | 0,92628 € | 1.620,99 € |
| 2.450 | 0,90034 € | 2.205,83 € |
| 3.500 | 0,87367 € | 3.057,84 € |
| 8.750 | 0,83878 € | 7.339,32 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 2,00860 € |

