470 nH Unshielded Drum Core, Wirewound Inductor 61 A 0.29mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1007R6-R47-R

DigiKey Part Number
283-FP1007R6-R47-RTR-ND - Tape & Reel (TR)
283-FP1007R6-R47-RCT-ND - Cut Tape (CT)
283-FP1007R6-R47-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP1007R6-R47-R
Description
FIXED IND 470NH 61A 0.29 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Drum Core, Wirewound Inductor 61 A 0.29mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
FP1007R6-R47-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
23.5A
Shielding
Unshielded
DC Resistance (DCR)
0.29mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.315" W (10.50mm x 8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,94800 €9,48 €
1000,78010 €78,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,69454 €486,18 €
1.4000,65496 €916,94 €
2.1000,63290 €1.329,09 €
3.5000,60618 €2.121,63 €
4.9000,58922 €2.887,18 €
7.0000,57177 €4.002,39 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,39150 €