Similar

FP0807R1-R10-R | |
|---|---|
DigiKey Part Number | 283-FP0807R1-R10-RTR-ND - Tape & Reel (TR) 283-FP0807R1-R10-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FP0807R1-R10-R |
Description | FIXED IND 100NH 49A 0.5 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 49 A 0.5mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 77A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.291" W (7.60mm x 7.40mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 $ | 2,22 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,14320 $ | 685,92 $ |
| Unit Price without VAT: | 2,22000 $ |
|---|---|
| Unit Price with VAT: | 2,68620 $ |


