
FP0707R1-R110-R | |
|---|---|
DigiKey Part Number | 283-FP0707R1-R110-RTR-ND - Tape & Reel (TR) 283-FP0707R1-R110-RCT-ND - Cut Tape (CT) 283-FP0707R1-R110-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0707R1-R110-R |
Description | FIXED IND 110NH 45A 0.3 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 110 nH Unshielded Inductor 45 A 0.3mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 51A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.3mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,23000 € | 12,30 € |
| 100 | 1,01090 € | 101,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,95791 € | 526,85 € |
| 1.100 | 0,90336 € | 993,70 € |
| 1.650 | 0,87293 € | 1.440,33 € |
| 2.750 | 0,83610 € | 2.299,28 € |
| 3.850 | 0,81271 € | 3.128,93 € |
| 5.500 | 0,78865 € | 4.337,57 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,81500 € |

