


EXL1V0705-4R7-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0705-4R7-RTR-ND - Tape & Reel (TR) 283-EXL1V0705-4R7-RCT-ND - Cut Tape (CT) 283-EXL1V0705-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0705-4R7-R |
Description | FIXED IND 4.7UH 11A 15.4 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 11 A 15.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.331" L x 0.315" W (8.40mm x 8.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,64300 € | 6,43 € |
| 100 | 0,52840 € | 52,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,44886 € | 359,09 € |
| 1.600 | 0,42326 € | 677,22 € |
| 2.400 | 0,40899 € | 981,58 € |
| 4.000 | 0,39171 € | 1.566,84 € |
| 5.600 | 0,38074 € | 2.132,14 € |
| 8.000 | 0,36945 € | 2.955,60 € |
| 20.000 | 0,34854 € | 6.970,80 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,94380 € |

