1.8 µH Shielded Molded Inductor 10.1 A 12.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 µH Shielded Molded Inductor 10.1 A 12.7mOhm Max Nonstandard
EXL High Performance Pressed Powder Inductors

EXL1V0503-1R8-R

DigiKey Part Number
283-EXL1V0503-1R8-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXL1V0503-1R8-R
Description
FIXED IND 1.8UH 10.1A 12.7 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.8 µH Shielded Molded Inductor 10.1 A 12.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11.3A
Shielding
Shielded
DC Resistance (DCR)
12.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
36MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.224" W (6.00mm x 5.70mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,32058 €641,16 €
Manufacturers Standard Package
Unit Price without VAT:0,32058 €
Unit Price with VAT:0,38790 €