8.2 µH Shielded Molded Inductor 6.1 A 32.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 µH Shielded Molded Inductor 6.1 A 32.5mOhm Max Nonstandard
EXL High Performance Pressed Powder Inductors

EXL1V0505-8R2-R

DigiKey Part Number
283-EXL1V0505-8R2-RTR-ND - Tape & Reel (TR)
283-EXL1V0505-8R2-RCT-ND - Cut Tape (CT)
283-EXL1V0505-8R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXL1V0505-8R2-R
Description
FIXED IND 8.2UH 6.1A 32.5 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Molded Inductor 6.1 A 32.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
EXL1V0505-8R2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.1A
Shielding
Shielded
DC Resistance (DCR)
32.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.224" W (6.00mm x 5.70mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 528
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,48600 €4,86 €
1000,39950 €39,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,34789 €521,83 €
3.0000,32806 €984,18 €
4.5000,31701 €1.426,55 €
7.5000,30363 €2.277,22 €
10.5000,29513 €3.098,87 €
15.0000,28639 €4.295,85 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,71390 €