


EPM6052V-3R3-152DR | |
|---|---|
DigiKey Part Number | 283-EPM6052V-3R3-152DR-ND |
Manufacturer | |
Manufacturer Product Number | EPM6052V-3R3-152DR |
Description | DC DC CONV 1W 5VIN 3.3VOUT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA, 152mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 152mA, 152mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 75% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-DIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 5 | 3,91200 € | 19,56 € |
| 10 | 3,84800 € | 38,48 € |
| 25 | 3,76600 € | 94,15 € |
| 50 | 3,70500 € | 185,25 € |
| 100 | 3,64500 € | 364,50 € |
| 300 | 3,55143 € | 1.065,43 € |
| 600 | 3,49363 € | 2.096,18 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,91260 € |

