Image for EM211512H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM211512H

DigiKey Part Number
283-EM211512H-ND
Manufacturer
Manufacturer Product Number
EM211512H
Description
TERM BLOCK PLUG 12POS 5MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Eaton - Electronics Division
Wire Gauge or Range - AWG
12-24 AWG
Series
Wire Gauge or Range - mm²
0.25-4mm²
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
12
Features
Mating Flange, Retention Latches (Non-Wire Side)
Positions Per Level
12
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M2.6
Pitch
0.197" (5.00mm)
Torque - Screw
0.79 Nm (7.0 Lb-In)
Plug Wire Entry
180°
Contact Material
Phosphor Bronze
Termination Style
Screw
Housing Material
Thermoplastic
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.590" (14.99mm)
Current - UL
16 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,38620 €638,62 €
Manufacturers Standard Package
Unit Price without VAT:6,38620 €
Unit Price with VAT:7,72730 €