
EHBSA050M1011010T | |
|---|---|
DigiKey Part Number | 283-EHBSA050M1011010TTR-ND - Tape & Reel (TR) 283-EHBSA050M1011010TCT-ND - Cut Tape (CT) 283-EHBSA050M1011010TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA050M1011010T |
Description | CAP ALUM HYBRID 1010 50V 100UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 23mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC500ARA101MJA0G | Chemi-Con | 19.299 | 565-4786-1-ND | 1,77000 € | Parametric Equivalent |
| HHXC500GRA101MJA0G | Chemi-Con | 199 | 565-HHXC500GRA101MJA0GCT-ND | 1,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,83000 € | 8,30 € |
| 50 | 0,63960 € | 31,98 € |
| 100 | 0,57940 € | 57,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48004 € | 240,02 € |
| 1.000 | 0,44708 € | 447,08 € |
| 1.500 | 0,43045 € | 645,67 € |
| 2.500 | 0,41191 € | 1.029,78 € |
| 3.500 | 0,40101 € | 1.403,53 € |
| 5.000 | 0,39049 € | 1.952,45 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,54880 € |

