
EFPLS1DJ334E022LH | |
|---|---|
DigiKey Part Number | 283-EFPLS1DJ334E022LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS1DJ334E022LH |
Description | CAP FILM 0.33UF 5% 1300VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 15 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 0.512" W (42.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.984" (25.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1300V (1.3kV) | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 483 | 2,63277 € | 1.271,63 € |
| Unit Price without VAT: | 2,63277 € |
|---|---|
| Unit Price with VAT: | 3,18565 € |

