
EFPLA1GJ334E052LH | |
|---|---|
DigiKey Part Number | 283-EFPLA1GJ334E052LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA1GJ334E052LH |
Description | CAP FILM 0.33UF 5% 1600VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.630" W (42.00mm x 16.00mm) |
Part Status Active | Height - Seated (Max) 1.161" (29.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 14 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 399 | 4,63704 € | 1.850,18 € |
| Unit Price without VAT: | 4,63704 € |
|---|---|
| Unit Price with VAT: | 5,61082 € |

