Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLA63J153B012LH | |
|---|---|
DigiKey Part Number | 283-EFPLA63J153B012LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA63J153B012LH |
Description | CAP FILM 0.015UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.453" (11.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 42 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R74LI2150JH00J | KEMET | 0 | 399-R74LI2150JH00J-ND | 0,17481 € | Parametric Equivalent |
| R76PI2150DQ00J | KEMET | 0 | 399-R76PI2150DQ00JTB-ND | 0,32310 € | Parametric Equivalent |
| R76PI2150JE0EJ | KEMET | 0 | 399-R76PI2150JE0EJ-ND | 0,34532 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.270 | 0,49299 € | 2.598,06 € |
| Unit Price without VAT: | 0,49299 € |
|---|---|
| Unit Price with VAT: | 0,59652 € |




