
ECST1V1308-1060-R | |
|---|---|
DigiKey Part Number | 283-ECST1V1308-1060-RTR-ND - Tape & Reel (TR) 283-ECST1V1308-1060-RCT-ND - Cut Tape (CT) 283-ECST1V1308-1060-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECST1V1308-1060-R |
Description | CURR SENSE XFMR 60:1 15A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 60:1 Current Sense Transformer 50kHz ~ 1MHz 3.9mOhm Primary, 810mOhm Secondary Max 2 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 15 A | |
Inductance | 2 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 60:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 3.9mOhm Primary, 810mOhm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.512" L x 0.433" W (13.00mm x 11.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 2,69859 € | 5.667,04 € |
| Unit Price without VAT: | 2,69859 € |
|---|---|
| Unit Price with VAT: | 3,26529 € |

