
ECST1V0805-1050-R | |
|---|---|
cms-digikey-product-number | 283-ECST1V0805-1050-RTR-ND - Tape & Reel (TR) 283-ECST1V0805-1050-RCT-ND - Cut Tape (CT) 283-ECST1V0805-1050-RDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | ECST1V0805-1050-R |
cms-description | CURR SENSE XFMR 50:1 10A SMD |
cms-standard-lead-time | 19 Weeks |
cms-customer-reference | |
cms-detailed-description | 10 A 50:1 Current Sense Transformer 50kHz ~ 1MHz 700mOhm Primary, 1.85Ohm Secondary Max 500 µH Surface Mount |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 10 A | |
Inductance | 500 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 50:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 700mOhm Primary, 1.85Ohm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.330" L x 0.315" W (8.38mm x 8.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,67400 € | 16,74 € |
| 25 | 1,60840 € | 40,21 € |
| 50 | 1,55940 € | 77,97 € |
| 100 | 1,51200 € | 151,20 € |
| 250 | 1,45096 € | 362,74 € |
| 500 | 1,40616 € | 703,08 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1.000 | 1,49075 € | 1.490,75 € |
| 2.000 | 1,44422 € | 2.888,44 € |
| 3.000 | 1,41759 € | 4.252,77 € |
| 5.000 | 1,38464 € | 6.923,20 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,23850 € |

