25 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2X250071X08

DigiKey Part Number
283-E2X250071X08TR-ND - Tape & Reel (TR)
283-E2X250071X08CT-ND - Cut Tape (CT)
283-E2X250071X08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E2X250071X08
Description
CRYSTAL 2520 25MHZ 7PF 10PPM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,14400 €1,44 €
250,13640 €3,41 €
500,13080 €6,54 €
1000,12540 €12,54 €
2500,11864 €29,66 €
5000,11374 €56,87 €
1.0000,10903 €109,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12922 €387,66 €
6.0000,12387 €743,22 €
9.0000,12085 €1.087,65 €
15.0000,11715 €1.757,25 €
21.0000,11477 €2.410,17 €
30.0000,11230 €3.369,00 €
36.0000,11106 €3.998,16 €
72.0000,10647 €7.665,84 €
75.0000,10621 €7.965,75 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20570 €