



DRQ127-680-R | |
|---|---|
DigiKey Part Number | 513-1312-2-ND - Tape & Reel (TR) 513-1312-1-ND - Cut Tape (CT) 513-1312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ127-680-R |
Description | INDUCT ARRAY 2 COIL 66.48UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 265.9 µH Inductance - Connected in Series 66.48 µH Inductance - Connected in Parallel 105mOhm DC Resistance (DCR) - Parallel 2.44 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ127-680-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 66.48 µH | |
Inductance - Connected In Series | 265.9 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.44 A | |
Current Rating - Series | 1.22 A | |
Current Saturation - Parallel | 4.44 A | |
Current Saturation - Series | 2.22 A | |
DC Resistance (DCR) - Parallel | 105mOhm | |
DC Resistance (DCR) - Series | 421mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,02800 € | 10,28 € |
| 100 | 0,84560 € | 84,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,79043 € | 276,65 € |
| 700 | 0,74533 € | 521,73 € |
| 1.050 | 0,72018 € | 756,19 € |
| 1.750 | 0,68974 € | 1.207,05 € |
| 2.450 | 0,67041 € | 1.642,50 € |
| 3.500 | 0,65053 € | 2.276,86 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,51250 € |

