Shielded 2 Coil Inductor Array 265.9 µH Inductance - Connected in Series 66.48 µH Inductance - Connected in Parallel 105mOhm DC Resistance (DCR) - Parallel 2.44 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 265.9 µH Inductance - Connected in Series 66.48 µH Inductance - Connected in Parallel 105mOhm DC Resistance (DCR) - Parallel 2.44 A Nonstandard
DRQ127-680-R
DRQ127-680-R

DRQ127-680-R

DigiKey Part Number
513-1312-2-ND - Tape & Reel (TR)
513-1312-1-ND - Cut Tape (CT)
513-1312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ127-680-R
Description
INDUCT ARRAY 2 COIL 66.48UH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 265.9 µH Inductance - Connected in Series 66.48 µH Inductance - Connected in Parallel 105mOhm DC Resistance (DCR) - Parallel 2.44 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ127-680-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
4.44 A
Manufacturer
Eaton - Electronics Division
Current Saturation - Series
2.22 A
Series
DC Resistance (DCR) - Parallel
105mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
421mOhm
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
66.48 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
265.9 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating - Parallel
2.44 A
Height
0.315" (8.00mm)
Current Rating - Series
1.22 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRF1280-680MBourns Inc.869SRF1280-680MCT-ND1,58000 €Direct
In-Stock: 267
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,28000 €1,28 €
101,05600 €10,56 €
1000,86850 €86,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3500,78060 €273,21 €
7000,73606 €515,24 €
1.0500,71123 €746,79 €
1.7500,68117 €1.192,05 €
2.4500,66208 €1.622,10 €
3.5000,64244 €2.248,54 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,54880 €