DRQ127-1R0-R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 1,23000 €
Datasheet
Shielded 2 Coil Inductor Array 3.284 µH Inductance - Connected in Series 821 nH Inductance - Connected in Parallel 2.61mOhm DC Resistance (DCR) - Parallel 15.5 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRQ127-1R0-R

DigiKey Part Number
283-DRQ127-1R0-RTR-ND - Tape & Reel (TR)
283-DRQ127-1R0-RCT-ND - Cut Tape (CT)
283-DRQ127-1R0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ127-1R0-R
Description
INDUCT ARRAY 2 COIL 821NH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 3.284 µH Inductance - Connected in Series 821 nH Inductance - Connected in Parallel 2.61mOhm DC Resistance (DCR) - Parallel 15.5 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ127-1R0-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
821 nH
Inductance - Connected In Series
3.284 µH
Tolerance
±20%
Current Rating - Parallel
15.5 A
Current Rating - Series
7.74 A
Current Saturation - Parallel
40 A
Current Saturation - Series
20 A
DC Resistance (DCR) - Parallel
2.61mOhm
DC Resistance (DCR) - Series
10.4mOhm
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,24000 €2,24 €
101,84300 €18,43 €
1001,51510 €151,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3501,37557 €481,45 €
7001,29720 €908,04 €
1.0501,25350 €1.316,17 €
1.7501,20061 €2.101,07 €
2.4501,16703 €2.859,22 €
3.5001,13248 €3.963,68 €
Manufacturers Standard Package
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,71040 €