Similar

DRQ127-1R0-R | |
|---|---|
DigiKey Part Number | 283-DRQ127-1R0-RTR-ND - Tape & Reel (TR) 283-DRQ127-1R0-RCT-ND - Cut Tape (CT) 283-DRQ127-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ127-1R0-R |
Description | INDUCT ARRAY 2 COIL 821NH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 3.284 µH Inductance - Connected in Series 821 nH Inductance - Connected in Parallel 2.61mOhm DC Resistance (DCR) - Parallel 15.5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ127-1R0-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 821 nH | |
Inductance - Connected In Series | 3.284 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 15.5 A | |
Current Rating - Series | 7.74 A | |
Current Saturation - Parallel | 40 A | |
Current Saturation - Series | 20 A | |
DC Resistance (DCR) - Parallel | 2.61mOhm | |
DC Resistance (DCR) - Series | 10.4mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,84300 € | 18,43 € |
| 100 | 1,51510 € | 151,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,37557 € | 481,45 € |
| 700 | 1,29720 € | 908,04 € |
| 1.050 | 1,25350 € | 1.316,17 € |
| 1.750 | 1,20061 € | 2.101,07 € |
| 2.450 | 1,16703 € | 2.859,22 € |
| 3.500 | 1,13248 € | 3.963,68 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,71040 € |


