
DRQ125-680-R | |
|---|---|
DigiKey Part Number | 283-DRQ125-680-RTR-ND - Tape & Reel (TR) 283-DRQ125-680-RCT-ND - Cut Tape (CT) 283-DRQ125-680-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ125-680-R |
Description | INDUCT ARRAY 2 COIL 67.91UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 271.6 µH Inductance - Connected in Series 67.91 µH Inductance - Connected in Parallel 101mOhm DC Resistance (DCR) - Parallel 2.22 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ125-680-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 67.91 µH | |
Inductance - Connected In Series | 271.6 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.22 A | |
Current Rating - Series | 1.11 A | |
Current Saturation - Parallel | 2.7 A | |
Current Saturation - Series | 1.35 A | |
DC Resistance (DCR) - Parallel | 101mOhm | |
DC Resistance (DCR) - Series | 440mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,82500 € | 8,25 € |
| 100 | 0,67860 € | 67,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,58848 € | 353,09 € |
| 1.200 | 0,55493 € | 665,92 € |
| 1.800 | 0,53622 € | 965,20 € |
| 3.000 | 0,51356 € | 1.540,68 € |
| 4.200 | 0,49918 € | 2.096,56 € |
| 6.000 | 0,48438 € | 2.906,28 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,22210 € |

