Shielded 2 Coil Inductor Array 192 µH Inductance - Connected in Series 47.9 µH Inductance - Connected in Parallel 110mOhm Max DC Resistance (DCR) - Parallel 2.62 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 192 µH Inductance - Connected in Series 47.9 µH Inductance - Connected in Parallel 110mOhm Max DC Resistance (DCR) - Parallel 2.62 A Nonstandard
DRAQ127-470-R
DRAQ127-470-R

DRAQ127-470-R

DigiKey Part Number
283-DRAQ127-470-RTR-ND - Tape & Reel (TR)
283-DRAQ127-470-RCT-ND - Cut Tape (CT)
283-DRAQ127-470-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRAQ127-470-R
Description
INDUCT ARRAY 2 COIL 47.9UH SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 192 µH Inductance - Connected in Series 47.9 µH Inductance - Connected in Parallel 110mOhm Max DC Resistance (DCR) - Parallel 2.62 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
47.9 µH
Inductance - Connected In Series
192 µH
Tolerance
±25%
Current Rating - Parallel
2.62 A
Current Rating - Series
1.31 A
Current Saturation - Parallel
4.07 A
Current Saturation - Series
2.03 A
DC Resistance (DCR) - Parallel
110mOhm Max
DC Resistance (DCR) - Series
440mOhm Max
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.480" L x 0.480" W (12.20mm x 12.20mm)
Height
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,79400 €7,94 €
250,73480 €18,37 €
500,69260 €34,63 €
1000,65300 €65,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3500,64969 €227,39 €
7000,61261 €428,83 €
1.0500,59193 €621,53 €
1.7500,56690 €992,07 €
2.4500,55100 €1.349,95 €
3.5000,53465 €1.871,27 €
8.7500,49490 €4.330,38 €
17.5000,48624 €8.509,20 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,16160 €