
MFBW1V3216-500-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V3216-500-RTR-ND - Tape & Reel (TR) 283-MFBW1V3216-500-RCT-ND - Cut Tape (CT) 283-MFBW1V3216-500-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V3216-500-R |
Description | FERRITE BEAD 50 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 3A 70mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 100 | 0,03650 € | 3,65 € |
| 1.000 | 0,03003 € | 30,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02933 € | 117,32 € |
| 8.000 | 0,02765 € | 221,20 € |
| 12.000 | 0,02672 € | 320,64 € |
| 20.000 | 0,02559 € | 511,80 € |
| 28.000 | 0,02487 € | 696,36 € |
| 40.000 | 0,02413 € | 965,20 € |
| 100.000 | 0,02233 € | 2.233,00 € |
| 200.000 | 0,02106 € | 4.212,00 € |
| 400.000 | 0,01986 € | 7.944,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

