


DRA127-6R8-R | |
|---|---|
DigiKey Part Number | 283-DRA127-6R8-RTR-ND - Tape & Reel (TR) 283-DRA127-6R8-RCT-ND - Cut Tape (CT) 283-DRA127-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA127-6R8-R |
Description | FIXED IND 6.8UH 7.32A 12 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 7.32 A 12mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA127-6R8-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,63600 € | 16,36 € |
| 25 | 1,51320 € | 37,83 € |
| 50 | 1,42680 € | 71,34 € |
| 100 | 1,34520 € | 134,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,27011 € | 444,54 € |
| 700 | 1,19777 € | 838,44 € |
| 1.050 | 1,15741 € | 1.215,28 € |
| 1.750 | 1,10855 € | 1.939,96 € |
| 2.450 | 1,07753 € | 2.639,95 € |
| 3.500 | 1,04563 € | 3.659,71 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,40790 € |

