
DR73-820-R | |
|---|---|
DigiKey Part Number | 283-4068-2-ND - Tape & Reel (TR) 283-4068-1-ND - Cut Tape (CT) 283-4068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR73-820-R |
Description | FIXED IND 82UH 860MA 384 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 860 mA 384mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR73-820-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 890mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 384mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,45500 € | 4,55 € |
| 100 | 0,37460 € | 37,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,27312 € | 368,71 € |
| 2.700 | 0,25754 € | 695,36 € |
| 4.050 | 0,24886 € | 1.007,88 € |
| 6.750 | 0,23834 € | 1.608,80 € |
| 9.450 | 0,23166 € | 2.189,19 € |
| 13.500 | 0,22479 € | 3.034,66 € |
| 33.750 | 0,21085 € | 7.116,19 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

