Direct

DR127-821 | |
|---|---|
DigiKey Part Number | 513-1057-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DR127-821 |
Description | FIXED IND 820UH 650MA 1.47 OHM |
Customer Reference | |
Detailed Description | 820 µH Shielded Drum Core, Wirewound Inductor 650 mA 1.47Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-filter-header-mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) | |
cms-part-status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.27A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.47Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |


