
DR125-220-R | |
|---|---|
DigiKey Part Number | 283-DR125-220-RTR-ND - Tape & Reel (TR) 283-DR125-220-RCT-ND - Cut Tape (CT) 283-DR125-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR125-220-R |
Description | FIXED IND 22UH 3.7A 39.6 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3.7 A 39.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR125-220-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.71A | |
Shielding | Shielded | |
DC Resistance (DCR) | 39.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59800 € | 5,98 € |
| 100 | 0,49160 € | 49,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,44330 € | 265,98 € |
| 1.200 | 0,41801 € | 501,61 € |
| 1.800 | 0,40390 € | 727,02 € |
| 3.000 | 0,38682 € | 1.160,46 € |
| 4.200 | 0,37597 € | 1.579,07 € |
| 6.000 | 0,36482 € | 2.188,92 € |
| 15.000 | 0,33770 € | 5.065,50 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

