Similar
Similar
Similar

DR124-3R9-R | |
|---|---|
DigiKey Part Number | 283-DR124-3R9-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DR124-3R9-R |
Description | FIXED IND 3.9UH 7A 15 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Drum Core, Wirewound Inductor 7 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR124-3R9-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,84936 € | 637,02 € |
| Unit Price without VAT: | 0,84936 € |
|---|---|
| Unit Price with VAT: | 1,02773 € |




