
DR1050-3R3-R | |
|---|---|
DigiKey Part Number | 513-1744-2-ND - Tape & Reel (TR) 513-1744-1-ND - Cut Tape (CT) 513-1744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1050-3R3-R |
Description | FIXED IND 3.3UH 6.5A 10 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 6.5 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1050-3R3-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52300 € | 5,23 € |
| 100 | 0,43000 € | 43,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41618 € | 208,09 € |
| 1.000 | 0,39242 € | 392,42 € |
| 1.500 | 0,37917 € | 568,75 € |
| 2.500 | 0,36313 € | 907,83 € |
| 3.500 | 0,35295 € | 1.235,33 € |
| 5.000 | 0,34247 € | 1.712,35 € |
| 12.500 | 0,31699 € | 3.962,38 € |
| 25.000 | 0,30659 € | 7.664,75 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |

