
DR1040-5R2-R | |
|---|---|
DigiKey Part Number | 513-1396-2-ND - Tape & Reel (TR) 513-1396-1-ND - Cut Tape (CT) 513-1396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1040-5R2-R |
Description | FIXED IND 5.2UH 5.4A 17 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.2 µH Shielded Drum Core, Wirewound Inductor 5.4 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1040-5R2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,51000 € | 5,10 € |
| 100 | 0,41980 € | 41,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,36758 € | 312,44 € |
| 1.700 | 0,34661 € | 589,24 € |
| 2.550 | 0,33491 € | 854,02 € |
| 4.250 | 0,32076 € | 1.363,23 € |
| 5.950 | 0,31177 € | 1.855,03 € |
| 8.500 | 0,30252 € | 2.571,42 € |
| 21.250 | 0,28077 € | 5.966,36 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |

