
DR1040-470-R | |
|---|---|
DigiKey Part Number | 513-1403-2-ND - Tape & Reel (TR) 513-1403-1-ND - Cut Tape (CT) 513-1403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1040-470-R |
Description | FIXED IND 47UH 1.9A 128 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.9 A 128mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1040-470-R Models |
Category | Current - Saturation (Isat) 2.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 128mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52400 € | 5,24 € |
| 100 | 0,43120 € | 43,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,38298 € | 325,53 € |
| 1.700 | 0,36114 € | 613,94 € |
| 2.550 | 0,34896 € | 889,85 € |
| 4.250 | 0,33420 € | 1.420,35 € |
| 5.950 | 0,32484 € | 1.932,80 € |
| 8.500 | 0,31521 € | 2.679,28 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |

