
CTX68-4P-R | |
|---|---|
DigiKey Part Number | 513-1035-2-ND - Tape & Reel (TR) 513-1035-1-ND - Cut Tape (CT) 513-1035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX68-4P-R |
Description | INDUCT ARRAY 2 COIL 67.37UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 269.5 µH Inductance - Connected in Series 67.37 µH Inductance - Connected in Parallel 238mOhm Max DC Resistance (DCR) - Parallel 1.1 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX68-4P-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 67.37 µH | |
Inductance - Connected In Series | 269.5 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.1 A | |
Current Rating - Series | 550 mA | |
DC Resistance (DCR) - Parallel | 238mOhm Max | |
DC Resistance (DCR) - Series | 952mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 3,46200 € | 34,62 € |
| 25 | 3,20320 € | 80,08 € |
| 50 | 3,02020 € | 151,01 € |
| 100 | 2,88360 € | 288,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,56980 € | 1.541,88 € |
| 1.200 | 2,42391 € | 2.908,69 € |
| 1.800 | 2,35589 € | 4.240,60 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,09410 € |

