
CTX250-5-52-R | |
|---|---|
DigiKey Part Number | 283-4348-ND |
Manufacturer | |
Manufacturer Product Number | CTX250-5-52-R |
Description | FIXED IND 250UH 9.2A 40 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 250 µH Unshielded Toroidal Inductor 9.2 A 40mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX250-5-52-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 75°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 2.114" Dia x 0.957" W (53.70mm x 24.30mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,72000 € | 22,72 € |
| 18 | 17,77833 € | 320,01 € |
| 36 | 16,76556 € | 603,56 € |
| 54 | 16,20074 € | 874,84 € |
| 108 | 15,28037 € | 1.650,28 € |
| 252 | 14,52262 € | 3.659,70 € |
| Unit Price without VAT: | 22,72000 € |
|---|---|
| Unit Price with VAT: | 27,49120 € |

