



CTX200-2P-R | |
|---|---|
DigiKey Part Number | 513-1545-2-ND - Tape & Reel (TR) 513-1545-1-ND - Cut Tape (CT) 513-1545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX200-2P-R |
Description | INDUCT ARRAY 2 COIL 201.59UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 806.34 µH Inductance - Connected in Series 201.59 µH Inductance - Connected in Parallel 951mOhm Max DC Resistance (DCR) - Parallel 460 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX200-2P-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 201.59 µH | |
Inductance - Connected In Series | 806.34 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 460 mA | |
Current Rating - Series | 230 mA | |
DC Resistance (DCR) - Parallel | 951mOhm Max | |
DC Resistance (DCR) - Series | 3.804Ohm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height | 0.235" (5.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,40500 € | 34,05 € |
| 25 | 3,15040 € | 78,76 € |
| 50 | 2,97040 € | 148,52 € |
| 100 | 2,83090 € | 283,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,46688 € | 1.973,50 € |
| 1.600 | 2,32693 € | 3.723,09 € |
| 2.400 | 2,31286 € | 5.550,86 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 5,00940 € |

