
CTX01-18738-R | |
|---|---|
DigiKey Part Number | 283-CTX01-18738-RTR-ND - Tape & Reel (TR) 283-CTX01-18738-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CTX01-18738-R |
Description | FIXED IND 210NH 50A 0.29 MOHM |
Customer Reference | |
Detailed Description | 210 nH Unshielded Wirewound Inductor 50 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 55A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 300 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.303" W (10.70mm x 7.70mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,01900 € | 10,19 € |
| 100 | 0,83760 € | 83,76 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,50040 € |

