
CMLA1211-701-R | |
|---|---|
DigiKey Part Number | 283-CMLA1211-701-RTR-ND - Tape & Reel (TR) 283-CMLA1211-701-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMLA1211-701-R |
Description | CMC 8A 2LN 700 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 8A DCR 6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Voltage Rating - DC | 100V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.512" L x 0.453" W (13.00mm x 11.50mm) | |
Height (Max) | 0.276" (7.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,70491 € | 1.409,82 € |
| Unit Price without VAT: | 0,70491 € |
|---|---|
| Unit Price with VAT: | 0,85294 € |

