
CL1108-3-50TR-R | |
|---|---|
DigiKey Part Number | 283-CL1108-3-50TR-RTR-ND - Tape & Reel (TR) 283-CL1108-3-50TR-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL1108-3-50TR-R |
Description | FIXED IND 50NH 80A 0.00028OHM SM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Tolerance | ±20% | |
Shielding | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 € | 9,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,38240 € | 1.076,48 € |
| Unit Price without VAT: | 9,05000 € |
|---|---|
| Unit Price with VAT: | 10,95050 € |

