
CL0904-2-50TR-R | |
|---|---|
DigiKey Part Number | 283-CL0904-2-50TR-RTR-ND - Tape & Reel (TR) 283-CL0904-2-50TR-RCT-ND - Cut Tape (CT) 283-CL0904-2-50TR-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL0904-2-50TR-R |
Description | FIXED IND 50NH 80A 0.00035OHM SM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Eaton - Electronics Division | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,36600 € | 13,66 € |
| 100 | 1,12380 € | 112,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93348 € | 933,48 € |
| 2.000 | 0,88039 € | 1.760,78 € |
| 3.000 | 0,85078 € | 2.552,34 € |
| 5.000 | 0,81494 € | 4.074,70 € |
| 7.000 | 0,80316 € | 5.622,12 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 2,00860 € |

