


BK1/S501-6.3-R | |
|---|---|
DigiKey Part Number | 283-3294-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S501-6.3-R |
Description | FUSE CERAMIC 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 48.0 | |
Approval Agency | BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.014 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 5 | 1,31800 € | 6,59 € |
| 10 | 1,21600 € | 12,16 € |
| 50 | 1,00860 € | 50,43 € |
| 100 | 0,93070 € | 93,07 € |
| 250 | 0,83628 € | 209,07 € |
| 500 | 0,77104 € | 385,52 € |
| 1.000 | 0,71059 € | 710,59 € |
| 5.000 | 0,58657 € | 2.932,85 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,92390 € |

