


BK/S520-8-R | |
|---|---|
DigiKey Part Number | 283-BK/S520-8-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/S520-8-R |
Description | FUSE CERAMIC 8A 420VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 420 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 104.0 |
Part Status Active | Approval Agency TUV, UR |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.009 Ohms |
Voltage Rating - AC 420 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 5 | 3,24800 € | 16,24 € |
| 10 | 2,99800 € | 29,98 € |
| 50 | 2,48620 € | 124,31 € |
| 100 | 2,29320 € | 229,32 € |
| 300 | 2,01603 € | 604,81 € |
| 500 | 1,89812 € | 949,06 € |
| 1.000 | 1,74823 € | 1.748,23 € |
| 5.000 | 1,49264 € | 7.463,20 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,74320 € |






