
BK/S505SCH-6.3-R | |
|---|---|
DigiKey Part Number | 283-BK/S505SCH-6.3-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/S505SCH-6.3-R |
Description | FUSE CERAMIC 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 330.0 | |
Approval Agency | CQC, cURus, KC, TUV | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.807" L (5.20mm x 20.50mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 5 | 0,92800 € | 4,64 € |
| 10 | 0,85500 € | 8,55 € |
| 50 | 0,70980 € | 35,49 € |
| 100 | 0,65490 € | 65,49 € |
| 300 | 0,57623 € | 172,87 € |
| 500 | 0,54280 € | 271,40 € |
| 1.000 | 0,50033 € | 500,33 € |
| 5.000 | 0,41327 € | 2.066,35 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,35520 € |

