


BK/S506-10-R | |
|---|---|
DigiKey Part Number | 283-2937-ND |
Manufacturer | |
Manufacturer Product Number | BK/S506-10-R |
Description | FUSE GLASS 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 450.0 | |
Approval Agency | BSI, CSA, cULus, IMQ, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.005 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 5 | 2,21600 € | 11,08 € |
| 10 | 2,04700 € | 20,47 € |
| 50 | 1,69760 € | 84,88 € |
| 100 | 1,56600 € | 156,60 € |
| 300 | 1,37717 € | 413,15 € |
| 500 | 1,29682 € | 648,41 € |
| 1.000 | 1,19475 € | 1.194,75 € |
| 5.000 | 0,98522 € | 4.926,10 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,24280 € |












