TSV321IDT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 214
Unit Price: 0,57000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.824
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 257
Unit Price: 1,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.201
Unit Price: 1,35000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 40.425
Unit Price: 1,66096 €
Datasheet

Similar


Texas Instruments
In Stock: 17.500
Unit Price: 1,72120 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 41.831
Unit Price: 1,45444 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV321IDT

DigiKey Part Number
497-4773-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSV321IDT
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSV321IDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
70 nA
Voltage - Input Offset
200 µV
Current - Supply
500µA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes