Direct
Direct
Direct
Direct
Direct
Direct
Similar



BK/GDB-200MA | |
|---|---|
DigiKey Part Number | 283-BK/GDB-200MA-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDB-200MA |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.016 |
Mounting Type Requires Holder | Approval Agency UL, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 6.8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/S500-200-R | Eaton - Electronics Division | 31 | 283-3053-ND | 11,29000 € | Direct |
| 0034.1509 | SCHURTER Inc. | 0 | 486-1788-ND | 8,24000 € | Direct |
| 0217.200HXP | Littelfuse Inc. | 0 | F2385-ND | 11,22000 € | Direct |
| 0217.200MXBP | Littelfuse Inc. | 0 | 0217.200MXBP-ND | 8,73842 € | Direct |
| 0217.200MXP | Littelfuse Inc. | 0 | F1717-ND | 10,71000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,72160 € | 472,16 € |
| Unit Price without VAT: | 4,72160 € |
|---|---|
| Unit Price with VAT: | 5,71314 € |











