500 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGC-V-1/2-R

DigiKey Part Number
283-3769-ND
Manufacturer
Manufacturer Product Number
BK/AGC-V-1/2-R
Description
FUSE GLASS 500MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.385
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
DC Cold Resistance
0.483 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,83000 €1,83 €
51,51800 €7,59 €
101,40100 €14,01 €
501,16240 €58,12 €
1001,07250 €107,25 €
3000,94337 €283,01 €
5000,88846 €444,23 €
1.0000,81873 €818,73 €
5.0000,67565 €3.378,25 €
Manufacturers Standard Package
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,21430 €