Fuse Clip 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Clip 1 Circuit Cartridge Through Hole
BK/1A4534-06-R
BK/1A4534-06-R

BK/1A4534-06-R

DigiKey Part Number
283-3753-ND
Manufacturer
Manufacturer Product Number
BK/1A4534-06-R
Description
FUSE CLIP CARTRIDGE PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Clip 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia (6.35mm)
For Use With/Related Products
1/4" Dia Fuses
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
-
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Cartridge Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,46000 €0,46 €
50,37600 €1,88 €
100,34600 €3,46 €
500,28680 €14,34 €
1000,26460 €26,46 €
2500,23792 €59,48 €
5000,21948 €109,74 €
1.0000,20239 €202,39 €
5.0000,16741 €837,05 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55660 €